CHW1010-1-1.0 | ||
---|---|---|
DigiKey Part Number | 3920-CHW1010-1-1.0TR-ND - Tape & Reel (TR) 3920-CHW1010-1-1.0CT-ND - Cut Tape (CT) 3920-CHW1010-1-1.0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CHW1010-1-1.0 | |
Description | IC RF SWITCH SP16T 2.48GHZ 32QFN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC General Purpose SP16T 50Ohm 32-QFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CoreHW Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP16T | |
Frequency Range | 2.402GHz ~ 2.48GHz | |
Isolation | - | |
Insertion Loss | 2.7dB | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.36000 | ¥53.36 |
100 | ¥42.27810 | ¥4,227.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥36.77807 | ¥45,972.59 |