CHW1010-ANT3-1.0 | |
---|---|
DigiKey Part Number | 3920-CHW1010-ANT3-1.0-ND |
Manufacturer | |
Manufacturer Product Number | CHW1010-ANT3-1.0 |
Description | COREHW GEN3S ANTENNA BOARD (LOCA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth PCB Trace RF Antenna 2.4GHz ~ 2.483GHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CoreHW Semiconductor Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Applications | Bluetooth |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥682.65000 | ¥682.65 |