
CHW1010-ANT2-1.1 | |
|---|---|
DigiKey Part Number | 3920-CHW1010-ANT2-1.1-ND |
Manufacturer | |
Manufacturer Product Number | CHW1010-ANT2-1.1 |
Description | COREHW GEN3 ANTENNA BOARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Module PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CoreHW Semiconductor Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.441GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | PCB | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 0.142" (3.60mm) | |
Applications | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥726.14000 | ¥726.14 |









