BGM240SA22VNA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BGM240SA22VNA2
Silicon Labs - BGM240S/MGM240S Modules and xGM240S Radio Board | Datasheet Preview

BGM240SB22VNA2

DigiKey Part Number
336-BGM240SB22VNA2-ND
Manufacturer
Manufacturer Product Number
BGM240SB22VNA2
Description
RF TXRX MOD BLUETOOTHCHIP SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.3 Transceiver Module 2.4GHz Antenna Not Included, Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
10dBm
Sensitivity
-105.1dBm
Serial Interfaces
GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
Antenna Type
Antenna Not Included, Integrated, Chip
Utilized IC / Part
EFR32BG24
Memory Size
1.5MB Flash, 256kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5mA ~ 5.8mA
Current - Transmitting
23.4mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
48-LFQFN Module, Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,012
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.30000¥58.30
10¥50.55900¥505.59
25¥47.87040¥1,196.76
100¥44.18120¥4,418.12
250¥41.97180¥10,492.95
500¥40.41216¥20,206.08
1,000¥38.94343¥38,943.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.