
USB2244I-AEZG-06 | |
|---|---|
DigiKey Part Number | USB2244I-AEZG-06-ND |
Manufacturer | |
Manufacturer Product Number | USB2244I-AEZG-06 |
Description | IC INTERFACE SPECIALIZED 36QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Controller Interface 36-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2244I-AEZG-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Controller | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.91000 | ¥28.91 |
| 25 | ¥24.03880 | ¥600.97 |
| 100 | ¥21.90010 | ¥2,190.01 |










