


NCV8170AXV330T2G | |
|---|---|
DigiKey Part Number | NCV8170AXV330T2GOSTR-ND - Tape & Reel (TR) NCV8170AXV330T2GOSCT-ND - Cut Tape (CT) NCV8170AXV330T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170AXV330T2G |
Description | IC REG LINEAR 3.3V 150MA SOT-563 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8170AXV330T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.9 µA | |
PSRR | 41dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.50600 | ¥25.06 |
| 25 | ¥2.23280 | ¥55.82 |
| 100 | ¥1.93340 | ¥193.34 |
| 250 | ¥1.79148 | ¥447.87 |
| 500 | ¥1.70550 | ¥852.75 |
| 1,000 | ¥1.63495 | ¥1,634.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.52892 | ¥6,115.68 |
| 8,000 | ¥1.48954 | ¥11,916.32 |
| 12,000 | ¥1.46981 | ¥17,637.72 |
| 20,000 | ¥1.44796 | ¥28,959.20 |
| 28,000 | ¥1.43518 | ¥40,185.04 |
| 40,000 | ¥1.42290 | ¥56,916.00 |









