
6GK59803CB000AA1 | |
|---|---|
DigiKey Part Number | 3473-6GK59803CB000AA1-ND |
Manufacturer | |
Manufacturer Product Number | 6GK59803CB000AA1 |
Description | IE CABLE SFP+/SFP+ 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,329.92000 | ¥3,329.92 |










