Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 1 | |
Termination | IDC | |
Wire Gauge | 12 AWG | |
Insulation | Fully Insulated | |
Features | Hinged Lid | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.77000 | ¥5.77 |
10 | ¥4.87000 | ¥48.70 |
100 | ¥3.78530 | ¥378.53 |
1,000 | ¥2.97390 | ¥2,973.90 |
2,500 | ¥2.70353 | ¥6,758.83 |