
B80S-SLIM | |
|---|---|
DigiKey Part Number | 4878-B80S-SLIMTR-ND - Tape & Reel (TR) 4878-B80S-SLIMCT-ND - Cut Tape (CT) 4878-B80S-SLIMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B80S-SLIM |
Description | BRIDGE RECT 1P 160V 1A 4-SO-DIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 160 V Surface Mount 4-SO-DIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | B80S-SLIM Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 160 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SO-DIL SLIM |
Voltage - Peak Reverse (Max) 160 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.33200 | ¥23.32 |
| 100 | ¥1.46880 | ¥146.88 |
| 500 | ¥1.09594 | ¥547.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥0.91383 | ¥1,370.75 |
| 3,000 | ¥0.82184 | ¥2,465.52 |
| 4,500 | ¥0.77495 | ¥3,487.28 |
| 7,500 | ¥0.72220 | ¥5,416.50 |
| 10,500 | ¥0.69095 | ¥7,254.97 |
| 15,000 | ¥0.66056 | ¥9,908.40 |





