3SE51120LU22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE51120LU22

DigiKey Part Number
3473-3SE51120LU22-ND
Manufacturer
Manufacturer Product Number
3SE51120LU22
Description
INTERLOCK HINGE 3PST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Hinge
Circuit
3PST-2NC/1NO
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating
125VAC, 24VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Shaft
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M20 x 1.5
Operating Temperature
-25°C ~ 85°C
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Approval Agency
CCC, CE, CSA, EAC, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,065.53000¥2,065.53
Manufacturers Standard Package