Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Current Rating (Amps) | Voltage Rating | Voltage - Supply | Holding Force | Actuator Type | Termination Style | Features | Must Operate | Must Release | Conduit Thread Size | Operating Temperature | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63 In Stock 112 Factory | 1 : ¥704.17000 Bulk | Bulk | Active | Non-Locking | DPST-NO/NC | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | M20 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
432 In Stock 1,061 Factory | 1 : ¥765.03000 Bulk | Bulk | Active | Non-Locking | 3PST-2NC/1NO | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | G1/2 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
117 In Stock 242 Factory | 1 : ¥765.03000 Bulk | Bulk | Active | Non-Locking | 3PST-2NC/1NO | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | M20 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
44 In Stock | 1 : ¥1,330.85000 Box | Box | Active | Magnetic | DPST-NO/NC | 100mA (DC) | 24VDC | - | - | Non-Contact | Connector (M8) | - | - | - | - | -25°C ~ 85°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | CSA, UL | |||
187 In Stock | 1 : ¥1,356.24000 Bag | Bag | Active | RFID | - | 100mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable with Connector (M12) | Automatic Reset | 10mm | 25mm | - | -25°C ~ 70°C | IP69K - Dust Tight, High Temp Water Jets, Waterproof | CE, cULus | |||
148 In Stock | 1 : ¥1,463.75000 Bag | Bag | Active | RFID | - | 100mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable with Connector (M12) | Automatic Reset | 10mm | 25mm | - | -25°C ~ 70°C | IP69K - Dust Tight, High Temp Water Jets, Waterproof | CE, cULus | |||
87 In Stock | 1 : ¥1,574.23000 Bulk | Bulk | Active | Magnetic | DPST-NO/NC | 500mA (DC) | 24VDC | - | - | Non-Contact | Cable Leads | - | 3mm | 8mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
163 In Stock | 1 : ¥1,579.52000 Bag | Bag | Active | RFID | - | 100mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable with Connector (M12) | Automatic Reset | 10mm | 25mm | - | -25°C ~ 70°C | IP69K - Dust Tight, High Temp Water Jets, Waterproof | CE, cULus | |||
32 In Stock | 1 : ¥1,642.95000 Bulk | Bulk | Active | Non-Locking | DPST-NO/NC | 6A (AC), 3A (DC) | 230VAC, 24VDC | - | - | Panel Disconnect | Screw Terminal | - | - | - | - | -25°C ~ 70°C | IP65 - Dust Tight, Water Resistant | UL | |||
67 In Stock | 1 : ¥2,043.79000 Bulk | Bulk | Active | Solenoid Release | DPST-NC x 2 | 2.5A (AC/DC) | 125VAC, 30VDC | 24VDC | 143kgf | Panel Disconnect | Spring Terminal | - | - | - | M20 | -25°C ~ 55°C | IP67 - Dust Tight, Waterproof | CCC, CE, TUV, UL | |||
64 In Stock | 1 : ¥2,043.79000 Bulk | Bulk | Active | Solenoid Locking | DPST-NO/NC x 2 | 2.5A (AC/DC) | 125VAC, 30VDC | 24VDC | 143kgf | Panel Disconnect | Spring Terminal | - | - | - | M20 | -25°C ~ 55°C | IP67 - Dust Tight, Waterproof | CCC, CE, TUV, UL | |||
35 In Stock 276 Factory | 1 : ¥2,092.33000 Bulk | Bulk | Active | Magnetic | 3PST-2NC/1NO | 500mA (DC) | 24VDC | - | - | Non-Contact | Cable Leads | - | 7mm | 10mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
58 In Stock | 1 : ¥504.45000 Box | Box | Active | - | DPST-NO | 10A (AC), 6A (DC) | 100VAC, 24VDC | - | - | Panel Disconnect | Screw Terminal | - | - | - | M20 | -30°C ~ 80°C | IP65 - Dust Tight, Water Resistant | CE, CSA, UL | |||
82 In Stock 199 Factory | 1 : ¥667.53000 Bulk | Bulk | Active | Non-Locking | DPST-NO/NC | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | PG13.5 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
27 In Stock | Unavailable | Bulk | Active | Non-Locking | 3PST-2NC/1NO | 10A (AC), 6A (DC) | 110VAC, 24VDC | - | - | Panel Disconnect | Screw Terminal | - | - | - | M20 | -30°C ~ 80°C | IP65 - Dust Tight, Water Resistant | CE, CSA, UL | |||
29 In Stock 202 Factory | 1 : ¥704.17000 Bulk | Bulk | Active | Non-Locking | DPST-NC | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | M20 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
27 In Stock 144 Factory | Unavailable | Bulk | Active | Non-Locking | DPST-NC | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | PG13.5 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
34 In Stock 378 Factory | Unavailable | Bulk | Active | Non-Locking | 3PST-NC | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | M20 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
28 In Stock | 1 : ¥1,330.85000 Box | Box | Active | Magnetic | DPST-NC | 100mA (DC) | 24VDC | - | - | Non-Contact | Cable Leads | - | 5mm | 15mm | - | -25°C ~ 85°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | CSA, UL | |||
94 In Stock | 1 : ¥1,356.24000 Box | Box | Active | RFID | - | 100mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable with Connector (M12) | Automatic Reset | 10mm | 25mm | - | -25°C ~ 70°C | IP69K - Dust Tight, High Temp Water Jets, Waterproof | CE, cULus | |||
27 In Stock 76 Factory | 1 : ¥1,772.79000 Bulk | Bulk | Active | Magnetic | DPST-NO/NC | 500mA (DC) | 24VDC | - | - | Non-Contact | Cable Leads | - | 3mm | 8mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
37 In Stock | 1 : ¥2,043.79000 Bulk | Bulk | Active | Solenoid Release | DPST-NC x 2 | 2.5A (AC/DC) | 125VAC, 30VDC | 24VDC | 143kgf | Panel Disconnect | Spring Terminal | - | - | - | M20 | -25°C ~ 55°C | IP67 - Dust Tight, Waterproof | CCC, CE, TUV, UL | |||
120 In Stock 82 Factory | 1 : ¥2,210.01000 Bulk | Bulk | Last Time Buy | Magnetic | SPST-NO | 10mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable Leads | - | 5mm | 15mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
55 In Stock | 1 : ¥2,339.18000 Bulk | Bulk | Active | Magnetic | 3PST-2NC/1NO | 500mA (DC) | 24VDC | - | - | Non-Contact | Cable Leads | - | 7mm | 10mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
209 In Stock 206 Factory | 1 : ¥2,847.44000 Bulk | Bulk | Active | Solenoid Release | DPST-NC x 2 | 3A (AC), 270mA (DC) | 240VAC, 250VDC | 24VDC | 133kgf | Panel Disconnect | Screw Terminal | Status Indicator | - | - | PG13.5 | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV |