
09061642901 | |
|---|---|
DigiKey Part Number | 1195-09061642901-ND |
Manufacturer | |
Manufacturer Product Number | 09061642901 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Style G |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥460.56000 | ¥460.56 |
| 14 | ¥382.24500 | ¥5,351.43 |
| 28 | ¥364.01286 | ¥10,192.36 |
| 56 | ¥346.65161 | ¥19,412.49 |
| 112 | ¥330.12500 | ¥36,974.00 |
| 252 | ¥311.79460 | ¥78,572.24 |



