64 Position Din Connector Receptacle, Female Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09062643201

DigiKey Part Number
1195-09062643201-ND
Manufacturer
Manufacturer Product Number
09062643201
Description
CONN DIN RCPT 64POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
64 Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09062643201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.150" (3.81mm)
Manufacturer
HARTING
Number of Rows
4
Series
Style
G
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
64
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Material - Insulation
Thermoplastic, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,445
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.85000¥91.85
10¥78.03200¥780.32
25¥73.14720¥1,828.68
75¥67.68840¥5,076.63
150¥64.45813¥9,668.72
300¥61.38350¥18,415.05
525¥59.00928¥30,979.87
1,050¥56.19593¥59,005.73
Manufacturers Standard Package