64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09061646901

DigiKey Part Number
1195-09061646901-ND
Manufacturer
Manufacturer Product Number
09061646901
Description
CONN DIN HDR 64POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09061646901 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
G
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
64
Current Rating (Amps)
6A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Material - Insulation
Thermoplastic, Glass Filled
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥369.34000¥369.34
14¥306.58643¥4,292.21
28¥291.95750¥8,174.81
56¥278.03429¥15,569.92
112¥264.77723¥29,655.05
252¥250.07222¥63,018.20
Manufacturers Standard Package