
5023520202 | |
|---|---|
DigiKey Part Number | 900-5023520202TR-ND - Tape & Reel (TR) 900-5023520202CT-ND - Cut Tape (CT) 900-5023520202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023520202 |
Description | 2.0 W/B CONN SN 2CKT EMBS TP PKG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023520202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Red | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥4.58100 | ¥45.81 |
| 100 | ¥3.89490 | ¥389.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥3.37217 | ¥2,360.52 |
| 1,400 | ¥3.21115 | ¥4,495.61 |
| 2,100 | ¥3.12054 | ¥6,553.13 |
| 3,500 | ¥3.01008 | ¥10,535.28 |
| 4,900 | ¥2.93949 | ¥14,403.50 |
| 7,000 | ¥2.86645 | ¥20,065.15 |
| 17,500 | ¥2.68712 | ¥47,024.60 |










