


M6,AL | |
|---|---|
DigiKey Part Number | SRM6A-ND |
Manufacturer | |
Manufacturer Product Number | M6,AL |
Description | BOX ABS ALMOND 4.15"L X 2.4"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides and End Panel(s) 4.150" L x 2.400" W (105.41mm x 60.96mm) X 0.850" (21.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | M6,AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.150" L x 2.400" W (105.41mm x 60.96mm) | |
Height | 0.850" (21.59mm) | |
Area (L x W) | 9.96in² (64.3cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | Battery Compartment, 9V and AA | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.11 lb (49.9 g) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.19000 | ¥137.19 |
| 5 | ¥114.74000 | ¥573.70 |
| 10 | ¥106.23600 | ¥1,062.36 |
| 25 | ¥95.97200 | ¥2,399.30 |
| 50 | ¥88.87280 | ¥4,443.64 |
| 100 | ¥82.30010 | ¥8,230.01 |
| 250 | ¥74.35256 | ¥18,588.14 |
| 500 | ¥68.85354 | ¥34,426.77 |
| 1,000 | ¥63.75941 | ¥63,759.41 |









