M6,TRGY | ||
---|---|---|
DigiKey Part Number | SRM6TS-ND | |
Manufacturer | ||
Manufacturer Product Number | M6,TRGY | |
Description | BOX ABS TRN GRAY 4.15"L X 2.4"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Translucent - Gray Hand Held, Split Sides and End Panel(s) 4.150" L x 2.400" W (105.41mm x 60.96mm) X 0.850" (21.59mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | M6,TRGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.150" L x 2.400" W (105.41mm x 60.96mm) | |
Height | 0.850" (21.59mm) | |
Area (L x W) | 9.96in² (64.3cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Translucent - Gray | |
Thickness | 0.100" (2.54mm) | |
Features | Battery Compartment, 9V and AA | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.11 lb (49.9 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.73000 | ¥181.73 |
10 | ¥158.65600 | ¥1,586.56 |
100 | ¥109.61570 | ¥10,961.57 |
1,000 | ¥75.00011 | ¥75,000.11 |