6003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6003

DigiKey Part Number
SR6003-ND
Manufacturer
Manufacturer Product Number
6003
Description
SHT MTL SCREW FLAT PHIL #2 1=1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Flat Head Sheet Metal Screw Phillips Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Serpac
Series
-
Packaging
Bulk
Part Status
Active
Type
Sheet Metal Screw
Screw Head Type
Flat Head
Drive Type
Phillips
Features
-
Thread Size
#2
Head Diameter
-
Head Height
-
Length - Below Head
-
Length - Overall
0.500" (12.70mm) 1/2"
Material
-
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,284
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.73000¥3.73
5¥3.09600¥15.48
10¥2.87500¥28.75
25¥2.61360¥65.34
50¥2.43980¥121.99
100¥2.28800¥228.80
250¥2.11160¥527.90
500¥1.99430¥997.15
1,000¥1.88941¥1,889.41
Manufacturers Standard Package