
H67AA,BK | |
|---|---|
DigiKey Part Number | SRH67-AAB-ND |
Manufacturer | |
Manufacturer Product Number | H67AA,BK |
Description | BOX ABS BLACK 4.94"L X 2.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 1.280" (32.51mm) |
EDA/CAD Models | H67AA,BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.940" L x 2.750" W (125.48mm x 69.85mm) | |
Height | 1.280" (32.51mm) | |
Area (L x W) | 13.6in² (88cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Battery Compartment, AA, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.13 lb (58.97 g) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.98000 | ¥140.98 |
| 5 | ¥117.90000 | ¥589.50 |
| 10 | ¥109.16400 | ¥1,091.64 |
| 25 | ¥98.61720 | ¥2,465.43 |
| 50 | ¥91.32400 | ¥4,566.20 |
| 100 | ¥84.56990 | ¥8,456.99 |
| 250 | ¥76.40264 | ¥19,100.66 |
| 500 | ¥70.75196 | ¥35,375.98 |
| 1,000 | ¥65.51734 | ¥65,517.34 |





