H67AA,GY | ||
---|---|---|
DigiKey Part Number | SRH67-AAG-ND | |
Manufacturer | ||
Manufacturer Product Number | H67AA,GY | |
Description | BOX ABS GRAY 4.94"L X 2.75"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 1.280" (32.51mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | H67AA,GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.940" L x 2.750" W (125.48mm x 69.85mm) | |
Height | 1.280" (32.51mm) | |
Area (L x W) | 13.6in² (88cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | Battery Compartment, AA, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.13 lb (58.97 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.62000 | ¥120.62 |
10 | ¥105.30000 | ¥1,053.00 |
100 | ¥72.75050 | ¥7,275.05 |
1,000 | ¥49.77686 | ¥49,776.86 |