H659V,BK | ||
---|---|---|
DigiKey Part Number | SRH65-9VB-ND | |
Manufacturer | ||
Manufacturer Product Number | H659V,BK | |
Description | BOX ABS BLACK 4.94"L X 2.75"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 0.940" (23.88mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | H659V,BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.940" L x 2.750" W (125.48mm x 69.85mm) | |
Height | 0.940" (23.88mm) | |
Area (L x W) | 13.6in² (88cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Battery Compartment, 9V, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.11 lb (49.9 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.54000 | ¥116.54 |
10 | ¥101.75600 | ¥1,017.56 |
25 | ¥92.50560 | ¥2,312.64 |
50 | ¥79.55480 | ¥3,977.74 |
100 | ¥70.30410 | ¥7,030.41 |
250 | ¥59.20340 | ¥14,800.85 |
500 | ¥51.80296 | ¥25,901.48 |
1,000 | ¥48.10275 | ¥48,102.75 |