4008CL | ||
---|---|---|
DigiKey Part Number | SRM6/8-FPC-ND | |
Manufacturer | ||
Manufacturer Product Number | 4008CL | |
Description | M6/M8 CLEAR LENSE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Plastic, Polycarbonate Lens 2.200" L x 0.440" W x 0.070" H (55.88mm x 11.18mm x 1.78mm) Clear | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Features | - | |
For Use With/Related Products | M6, M8 Series | |
Size / Dimension | 2.200" L x 0.440" W x 0.070" H (55.88mm x 11.18mm x 1.78mm) | |
Color | Clear | |
Material | Plastic, Polycarbonate |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.53000 | ¥22.53 |
50 | ¥14.15620 | ¥707.81 |
100 | ¥13.32400 | ¥1,332.40 |
1,000 | ¥11.45050 | ¥11,450.50 |