M8,BK | ||
---|---|---|
DigiKey Part Number | SRM8B-ND | |
Manufacturer | ||
Manufacturer Product Number | M8,BK | |
Description | BOX ABS BLACK 6.97"L X 2.4"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 6.970" L x 2.400" W (177.04mm x 60.96mm) X 0.850" (21.59mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | M8,BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.970" L x 2.400" W (177.04mm x 60.96mm) | |
Height | 0.850" (21.59mm) | |
Area (L x W) | 16.7in² (108cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | Battery Compartment, 9V and AA | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.17 lb (77.11 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.01000 | ¥132.01 |
10 | ¥115.21100 | ¥1,152.11 |
25 | ¥104.73920 | ¥2,618.48 |
50 | ¥90.07640 | ¥4,503.82 |
100 | ¥79.60160 | ¥7,960.16 |
250 | ¥67.03308 | ¥16,758.27 |
500 | ¥58.65394 | ¥29,326.97 |
1,000 | ¥54.46436 | ¥54,464.36 |