Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens | |
Features | - | |
For Use With/Related Products | M6, M8 Series | |
Size / Dimension | 2.200" L x 0.440" W x 0.070" H (55.88mm x 11.18mm x 1.78mm) | |
Color | Infra-Red | |
Material | Plastic, Polycarbonate |