DR SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DR SERIES
DR24D03
DR24D03
Relay Basics - Another Teaching Moment | DigiKey Electronics

DR24D03

DigiKey Part Number
CC2069-ND
Manufacturer
Manufacturer Product Number
DR24D03
Description
SSR RELAY SPST-NO 3A 24-280V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
DR24D03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
3 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 40°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 514
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥408.53000¥408.53
10¥389.12600¥3,891.26
50¥371.43000¥18,571.50
100¥360.47210¥36,047.21