
TM241CE24U | |
|---|---|
DigiKey Part Number | 4008-TM241CE24U-ND |
Manufacturer | |
Manufacturer Product Number | TM241CE24U |
Description | LOGIC CONTROLLER, MODICON M241, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM241CE24U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 14 - Digital | |
Number of Outputs and Type | 10 - Solid State | |
Expandable | 21 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RS-232, RS-485 | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | ABS, CE, cULus, DNV, LR, RCM, UKCA | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,107.03000 | ¥6,107.03 |



























