TM241C40T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM241C40T

DigiKey Part Number
4008-TM241C40T-ND
Manufacturer
Manufacturer Product Number
TM241C40T
Description
LOGIC CONTROLLER, MODICON M241,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TM241C40T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
24 - Digital
Number of Outputs and Type
16 - Solid State
Expandable
21 Modules Max
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
RJ45, RS-232, RS-485, USB
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Software
-
Approval Agency
ANSI, CSA, cULus, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,579.08000¥6,579.08
Manufacturers Standard Package