NSYRSW27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYRSW36

DigiKey Part Number
4008-NSYRSW36-ND
Manufacturer
Manufacturer Product Number
NSYRSW36
Description
SWING STEEL 70.8X31.4 GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Metal, Steel Swing Frame Open Rack, Double Frame 70.866" L x 31.496" W (1800.00mm x 800.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
NSYRSW36 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Swing Frame
Style
Open Rack, Double Frame
Number of Units
36U
Dimensions - Panel
-
Dimensions - Overall
70.866" L x 31.496" W (1800.00mm x 800.00mm)
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Gray
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,388.02000¥9,388.02
Manufacturers Standard Package