
1731120758 | |
|---|---|
DigiKey Part Number | 900-1731120758-ND |
Manufacturer | |
Manufacturer Product Number | 1731120758 |
Description | FCT TERM HPWR RA PC RCPT 20 AMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket, Right Angle Gold Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120758 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket, Right Angle | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 196.8µin (5.00µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥44.40245 | ¥8,880.49 |











