
NSYSM18860P | |
|---|---|
DigiKey Part Number | 4008-NSYSM18860P-ND |
Manufacturer | |
Manufacturer Product Number | NSYSM18860P |
Description | ENCLOSURE STEEL 70.87"L X 31.5"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 70.866" L x 31.496" W (1800.00mm x 800.00mm) X 23.622" (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYSM18860P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 70.866" L x 31.496" W (1800.00mm x 800.00mm) | |
Height | 23.622" (600.00mm) | |
Area (L x W) | 2243in² (1.447 m²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10,008.15000 | ¥10,008.15 |















