NSYCCOHYT230VID
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYCCOHYT230VID

DigiKey Part Number
4008-NSYCCOHYT230VID-ND
Manufacturer
Manufacturer Product Number
NSYCCOHYT230VID
Description
THERM/HYGROSTATE THS3000
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermostat -40°F (-40°C) Module Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
NSYCCOHYT230VID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Bulk
Part Status
Active
Circuit
-
Switching Temperature
-40°F (-40°C)
Reset Temperature
176°F (80°C)
Current Rating - AC
4A (230V)
Current Rating - DC
-
Tolerance
-
Switching Cycles
-
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,834.14000¥1,834.14
Manufacturers Standard Package