
NSYCRN46300 | |
|---|---|
DigiKey Part Number | 4008-NSYCRN46300-ND |
Manufacturer | |
Manufacturer Product Number | NSYCRN46300 |
Description | ENCLOSURE STL 15.75"L X 23.62"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included 15.748" L x 23.622" W (400.00mm x 600.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYCRN46300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.748" L x 23.622" W (400.00mm x 600.00mm) | |
Height | 11.811" (300.00mm) | |
Area (L x W) | 372in² (2400cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥988.93000 | ¥988.93 |
| 5 | ¥923.67000 | ¥4,618.35 |















