
NSYCRN75200 | |
|---|---|
DigiKey Part Number | 4008-NSYCRN75200-ND |
Manufacturer | |
Manufacturer Product Number | NSYCRN75200 |
Description | ENCLOSURE STL 27.56"L X 19.69"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included 27.559" L x 19.685" W (700.00mm x 500.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYCRN75200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 27.559" L x 19.685" W (700.00mm x 500.00mm) | |
Height | 7.874" (200.00mm) | |
Area (L x W) | 543in² (3500cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,171.83000 | ¥1,171.83 |
| 5 | ¥1,117.70600 | ¥5,588.53 |
















