NSYPLM86G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYPLM86G

DigiKey Part Number
4008-NSYPLM86G-ND
Manufacturer
Manufacturer Product Number
NSYPLM86G
Description
ENCLOSURE GRAY 33.35"L X 25.04"W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Gray Cover Included 33.346" L x 25.039" W (847.00mm x 636.00mm) X 11.811" (300.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYPLM86G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
33.346" L x 25.039" W (847.00mm x 636.00mm)
Height
11.811" (300.00mm)
Area (L x W)
835in² (5386cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,047.34000¥3,047.34
Manufacturers Standard Package