cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UEC5-019-2-HFL-D-RA-1

DigiKey Part Number
612-UEC5-019-2-HFL-D-RA-1TR-ND - Tape & Reel (TR)
612-UEC5-019-2-HFL-D-RA-1CT-ND - Cut Tape (CT)
612-UEC5-019-2-HFL-D-RA-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UEC5-019-2-HFL-D-RA-1
Description
UP TO 20 GBPS FIREFLY EDGE CARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
19 Position Micro Flyover Receptacle Connector Solder Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UEC5-019-2-HFL-D-RA-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
Micro Flyover
Number of Positions
19
Mounting Type
Surface Mount, Right Angle; Through Hole
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.82000¥150.82
10¥128.17500¥1,281.75
25¥120.14560¥3,003.64
50¥114.41240¥5,720.62
100¥114.18570¥11,418.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
675¥94.44436¥63,749.94
Manufacturers Standard Package