
UCC8-010-1-STL-S-1-A | |
|---|---|
DigiKey Part Number | 612-UCC8-010-1-STL-S-1-ATR-ND - Tape & Reel (TR) 612-UCC8-010-1-STL-S-1-ACT-ND - Cut Tape (CT) 612-UCC8-010-1-STL-S-1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC8-010-1-STL-S-1-A |
Description | FIREFLY POSITIVE LATCHING RECEPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Micro Flyover Receptacle Connector Solder Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Micro Flyover | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.30000 | ¥37.30 |
| 25 | ¥33.73920 | ¥843.48 |
| 50 | ¥31.34120 | ¥1,567.06 |
| 100 | ¥29.85270 | ¥2,985.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 850 | ¥24.39509 | ¥20,735.83 |
| 1,700 | ¥22.49292 | ¥38,237.96 |
| 2,550 | ¥21.93060 | ¥55,923.03 |









