Similar
Similar
Similar



SEAF-20-06.5-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14317TR-ND - Tape & Reel (TR) SAM14317CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-06.5-L-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-06.5-L-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.18000 | ¥95.18 |
| 10 | ¥88.85500 | ¥888.55 |
| 25 | ¥83.99440 | ¥2,099.86 |
| 50 | ¥76.91420 | ¥3,845.71 |
| 100 | ¥71.61180 | ¥7,161.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 325 | ¥66.06505 | ¥21,471.14 |
| 650 | ¥56.20774 | ¥36,535.03 |
| 1,625 | ¥56.16614 | ¥91,269.98 |














