IPP041N12N3GXKSA1 | |
---|---|
DigiKey Part Number | 448-IPP041N12N3GXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP041N12N3GXKSA1 |
Description | MOSFET N-CH 120V 120A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 120A (Tc) 300W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 211 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13800 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.20000 | ¥53.20 |
50 | ¥42.17420 | ¥2,108.71 |
100 | ¥36.14970 | ¥3,614.97 |
500 | ¥32.13312 | ¥16,066.56 |
1,000 | ¥27.51392 | ¥27,513.92 |
2,000 | ¥25.90729 | ¥51,814.58 |