Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.3A 36-WFQFN, 26 Leads, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.3A 36-WFQFN, 26 Leads, Exposed Pad
Introducing Power by Linear

LTC7103EUHE#PBF

DigiKey Part Number
505-LTC7103EUHE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7103EUHE#PBF
Description
IC REG BUCK ADJ 2.3A 36QFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.3A 36-WFQFN, 26 Leads, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC7103EUHE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
105V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
36-QFN (5x6)
Voltage - Input (Min)
4.4V
Base Product Number
Voltage - Input (Max)
105V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 241
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.78000¥115.78
10¥91.21800¥912.18
61¥80.46574¥4,908.41
122¥77.59016¥9,466.00
305¥74.55416¥22,739.02
549¥72.97993¥40,065.98
1,037¥71.54583¥74,193.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.