EVAL-CN0509-EBZ | ||
---|---|---|
DigiKey Part Number | 505-EVAL-CN0509-EBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-CN0509-EBZ | |
Description | ROBUST DC TO USB POWER DESIGN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LT8302, LT8302-3, LTC7103 Battery Charger Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | LT8302, LT8302-3, LTC7103 | |
Primary Attributes | USB Charging Port | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥362.36000 | ¥362.36 |