


LTC7103HUHE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7103HUHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7103HUHE#PBF |
Description | IC REG BUCK ADJ 2.3A 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.3A 36-WFQFN, 26 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC7103HUHE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 105V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 36-QFN (5x6) |
Voltage - Input (Min) 4.4V | Base Product Number |
Voltage - Input (Max) 105V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.82000 | ¥131.82 |
| 10 | ¥104.35900 | ¥1,043.59 |
| 61 | ¥92.30131 | ¥5,630.38 |
| 122 | ¥89.07869 | ¥10,867.60 |
| 305 | ¥85.67554 | ¥26,131.04 |
| 549 | ¥83.91138 | ¥46,067.35 |













