Logic Output Optoisolator 10MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-M61L-500E

DigiKey Part Number
516-2910-2-ND - Tape & Reel (TR)
516-2910-1-ND - Cut Tape (CT)
516-2910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-M61L-500E
Description
OPTOISOLTR 3.75KV PUSH PULL 5-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 5-SO
Datasheet
 Datasheet
EDA/CAD Models
ACPL-M61L-500E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
80ns, 80ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
12ns, 12ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.3V
Number of Channels
1
Current - DC Forward (If) (Max)
8mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
2.7V ~ 5.5V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 105°C
Common Mode Transient Immunity (Min)
20kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Output Type
Push-Pull, Totem Pole
Supplier Device Package
5-SO
Current - Output / Channel
10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,293
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.96000¥26.96
10¥19.64100¥196.41
100¥15.31110¥1,531.11
500¥13.40832¥6,704.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥12.47127¥18,706.91
3,000¥11.99560¥35,986.80
4,500¥11.75222¥52,884.99
Manufacturers Standard Package