ERM8-050-03-L-D-RA-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-050-03-L-D-RA-K-TR

DigiKey Part Number
612-ERM8-050-03-L-D-RA-K-TR-ND - Tape & Reel (TR)
612-ERM8-050-03-L-D-RA-K-TRCT-ND - Cut Tape (CT)
612-ERM8-050-03-L-D-RA-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-050-03-L-D-RA-K-TR
Description
CONN HDR 100POS R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-050-03-L-D-RA-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.246" (6.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.42000¥140.42
10¥107.83400¥1,078.34
25¥97.58280¥2,439.57
50¥90.69600¥4,534.80
100¥84.48740¥8,448.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥66.63155¥13,326.31
400¥66.11925¥26,447.70
Manufacturers Standard Package