




ERF8-050-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM8622TR-ND - Tape & Reel (TR) SAM8622CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-050-05.0-S-DV-K-TR |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-050-05.0-S-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.78000 | ¥70.78 |
| 10 | ¥64.63900 | ¥646.39 |
| 25 | ¥60.37360 | ¥1,509.34 |
| 50 | ¥59.59400 | ¥2,979.70 |
| 100 | ¥54.83600 | ¥5,483.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 375 | ¥52.09589 | ¥19,535.96 |
| 750 | ¥45.35691 | ¥34,017.68 |
| 1,125 | ¥43.00862 | ¥48,384.70 |

















