ERM8-050-01-L-D-RA-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-050-01-L-D-RA-K-TR

DigiKey Part Number
SAM13791TR-ND - Tape & Reel (TR)
SAM13791CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERM8-050-01-L-D-RA-K-TR
Description
CONN HDR 100POS R/A SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-050-01-L-D-RA-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.246" (6.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.44000¥93.44
10¥84.45600¥844.56
25¥79.83680¥1,995.92
50¥77.36240¥3,868.12
100¥74.40190¥7,440.19
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥67.96750¥13,593.50
600¥66.11925¥39,671.55
Manufacturers Standard Package