ERF8-050-05.0-L-DV-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERF8-050-05.0-L-DV-K-TR
ERF8-050-05.0-L-DV-K-TR
ERF8-050-05.0-L-DV-K-TR

ERF8-050-05.0-L-DV-K-TR

DigiKey Part Number
SAM13611TR-ND - Tape & Reel (TR)
SAM13611CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERF8-050-05.0-L-DV-K-TR
Description
CONN SOCKET 100POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-050-05.0-L-DV-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 10mm, 13mm, 14mm, 20mm
Height Above Board
0.210" (5.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.99000¥54.99
10¥50.18700¥501.87
25¥46.88440¥1,172.11
50¥46.27760¥2,313.88
100¥42.63810¥4,263.81
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
375¥40.47469¥15,178.01
750¥35.24475¥26,433.56
1,125¥33.44168¥37,621.89
Manufacturers Standard Package