ERM8-050-01-L-D-EM2-L-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-050-01-L-D-EM2-L-TR

DigiKey Part Number
SAM13789TR-ND - Tape & Reel (TR)
SAM13789CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERM8-050-01-L-D-EM2-L-TR
Description
CONN HDR 100POS EDGE MNT GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-050-01-L-D-EM2-L-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
Latches
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.28000¥61.28
10¥55.38100¥553.81
25¥52.35560¥1,308.89
50¥50.73140¥2,536.57
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
125¥44.98120¥5,622.65
625¥39.57616¥24,735.10
1,250¥39.15369¥48,942.11
Manufacturers Standard Package