ERF8-050-01-S-D-RA-L-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERF8-050-01-S-D-RA-L-TR
ERF8-050-01-S-D-RA-L-TR
ERF8-050-01-S-D-RA-L-TR

ERF8-050-01-S-D-RA-L-TR

DigiKey Part Number
SAM15401TR-ND - Tape & Reel (TR)
SAM15401CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERF8-050-01-S-D-RA-L-TR
Description
CONN SOCKET 100POS R/A SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-050-01-S-D-RA-L-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Latches, Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.246" (6.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.59000¥107.59
10¥100.62300¥1,006.23
25¥95.69760¥2,392.44
50¥93.78560¥4,689.28
100¥85.48550¥8,548.55
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥83.84195¥16,768.39
400¥73.10033¥29,240.13
600¥71.42825¥42,856.95
Manufacturers Standard Package