



DF23C-40DS-0.5V(51) | |
|---|---|
DigiKey Part Number | H124691TR-ND - Tape & Reel (TR) H124691CT-ND - Cut Tape (CT) H124691DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF23C-40DS-0.5V(51) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF23C-40DS-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.40298 | ¥10,805.96 |
| 4,000 | ¥5.27178 | ¥21,087.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥8.90600 | ¥89.06 |
| 25 | ¥8.35200 | ¥208.80 |
| 50 | ¥7.95200 | ¥397.60 |
| 100 | ¥7.57150 | ¥757.15 |
| 250 | ¥7.09684 | ¥1,774.21 |
| 500 | ¥6.75796 | ¥3,378.98 |
| 1,000 | ¥6.43529 | ¥6,435.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥8.54200 | ¥85.42 |
| 25 | ¥7.87600 | ¥196.90 |
| 50 | ¥7.40620 | ¥370.31 |
| 100 | ¥6.96370 | ¥696.37 |
| 250 | ¥6.42008 | ¥1,605.02 |
| 500 | ¥6.03736 | ¥3,018.68 |
| 1,000 | ¥5.67748 | ¥5,677.48 |




