
BPCU-C-S-0.25-UC-P | |
|---|---|
DigiKey Part Number | 612-BPCU-C-S-0.25-UC-P-ND |
Manufacturer | |
Manufacturer Product Number | BPCU-C-S-0.25-UC-P |
Description | ACCLIMATE SEALED USB TYPE-C CABL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Female to C Male (Circular Coupling) 0.82' (250.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.82' (250.0mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥374.07000 | ¥374.07 |
| 10 | ¥317.97400 | ¥3,179.74 |
| 25 | ¥298.07800 | ¥7,451.95 |
| 50 | ¥289.10260 | ¥14,455.13 |








